837-014-540-802

Heilind Number:EDA837-014-540-802
Manufacturer:EDAC
Manufacturer Number:837-014-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-540-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for utmost safety. With two rows and 14 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Perfect for board-to-board connections, this connector guarantees seamless performance in your electronic assemblies. Upgrade your setup with this essential component.