837-014-540-808

Heilind Number:EDA837-014-540-808
Manufacturer:EDAC
Manufacturer Number:837-014-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration in your PCB setup. With 14 positions available, it accommodates multiple connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Upgrade your connectivity solutions with this essential component.