837-014-541-101

Heilind Number:EDA837-014-541-101
Manufacturer:EDAC
Manufacturer Number:837-014-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green finish, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 14 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in high-temperature environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.