837-014-541-104

Heilind Number:EDA837-014-541-104
Manufacturer:EDAC
Manufacturer Number:837-014-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for reliable performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for optimal safety. With a single row configuration and 14 positions, it offers seamless connectivity for your circuit boards. Crafted with durable Copper Alloy contacts and a pitch of .156 inches, it ensures stable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component in the world of PCB connectors.