837-014-541-112

Heilind Number:EDA837-014-541-112
Manufacturer:EDAC
Manufacturer Number:837-014-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-112

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material for reliable operation in high-temperature environments. With a single row configuration and Copper Alloy contact material, it ensures seamless communication between your devices. The .156-inch pitch and .2-inch row spacing, along with 14 positions, offer versatility in your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.