837-014-541-201

Heilind Number:EDA837-014-541-201
Manufacturer:EDAC
Manufacturer Number:837-014-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this essential component features a vibrant Green color and boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the most demanding environments. With a 3A amperage rating and durable Copper Alloy contacts, it guarantees secure and efficient power transmission. Offering two rows of 14 positions each, with a pitch of .156 inches and row spacing of .2 inches, it enables seamless board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality under extreme conditions. Upgrade your electronic assemblies with this high-quality connector, a must-have for any hardware enthusiast or professional designer.