837-014-541-207

Heilind Number:EDA837-014-541-207
Manufacturer:EDAC
Manufacturer Number:837-014-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for durability and performance, this straight-mount connector features a dual-row configuration with 14 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable operation in high-temperature environments, withstanding a range from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient interconnection capabilities. Ideal for a variety of applications, this connector guarantees a stable and secure link for your electronic components. Elevate your PCB assembly with this essential connectivity solution.