837-014-541-603

Heilind Number:EDA837-014-541-603
Manufacturer:EDAC
Manufacturer Number:837-014-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-603

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in challenging conditions. With a single row design and 14 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient transmission of signals. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial settings. Trust in this connector for robust and efficient board-to-board connections.