837-014-541-802

Heilind Number:EDA837-014-541-802
Manufacturer:EDAC
Manufacturer Number:837-014-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-802

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a maximum amperage of 3A and a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Its two-row configuration with 14 positions offers versatility in connecting PCBs, while the .156-inch pitch and .2-inch row spacing provide secure and efficient data transmission. The straight mount orientation further enhances compatibility and ease of installation. Trust in our Card Edge Connector for seamless board-to-board connectivity in demanding environments.