837-014-541-804

Heilind Number:EDA837-014-541-804
Manufacturer:EDAC
Manufacturer Number:837-014-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring secure connections. With two rows and 14 positions, it offers ample capacity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Its straight mount orientation facilitates easy installation, making it a versatile component for your connectivity needs. Elevate your PCB assembly with this robust and efficient Card Edge Connector.