837-014-541-807

Heilind Number:EDA837-014-541-807
Manufacturer:EDAC
Manufacturer Number:837-014-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-807

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable power transmission with a 3A amperage rating. With two rows of 14 positions each, it offers ample connectivity for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Upgrade your board-to-board connections with this essential component.