837-014-541-808

Heilind Number:EDA837-014-541-808
Manufacturer:EDAC
Manufacturer Number:837-014-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-808

Detailed Description

Enhance your high temperature PCB connections with our green Card Edge Connector. Designed for reliability in extreme environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a current rating of 3 A, it offers dependable power transmission. The two-row design with 14 positions allows for versatile connectivity, while the copper alloy contacts ensure durable performance. A pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Perfect for board-to-board applications, this connector offers straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component.