837-014-541-812

Heilind Number:EDA837-014-541-812
Manufacturer:EDAC
Manufacturer Number:837-014-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-541-812

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in extreme environments, this two-row connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Each of its 14 positions is crafted with precision from Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance under any conditions. Ideal for a wide range of applications, it's a must-have component for your PCB assembly projects.