837-014-542-101

Heilind Number:EDA837-014-542-101
Manufacturer:EDAC
Manufacturer Number:837-014-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage capacity and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 14 positions, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for a secure fit, making it an essential component in your PCB assembly. Explore our range of products to discover the perfect solution for your connectivity needs.