837-014-542-102

Heilind Number:EDA837-014-542-102
Manufacturer:EDAC
Manufacturer Number:837-014-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row of 14 positions with a pitch of .156 inches, ensuring seamless integration on your PCB. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers exceptional durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector guarantees secure and efficient board-to-board connections. Elevate your design with this essential component, a perfect fit for your connectivity needs.