837-014-542-107

Heilind Number:EDA837-014-542-107
Manufacturer:EDAC
Manufacturer Number:837-014-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-107

Detailed Description

Enhance connectivity within high-temperature environments with our green High Temp Card Edge Connector. Designed for durability, its UL 94V-0 Diallyl Phthalate housing can withstand extreme conditions, while the Copper Alloy contact material ensures reliable performance. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration onto your PCB. Featuring 14 positions and a straight mount orientation, it provides ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for industrial applications where reliability is paramount. Elevate your PCB connectivity with this essential component.