837-014-542-108

Heilind Number:EDA837-014-542-108
Manufacturer:EDAC
Manufacturer Number:837-014-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 14 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment and stability during assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for applications requiring robust and efficient connectivity. Upgrade your setup with this essential component today.