837-014-542-202

Heilind Number:EDA837-014-542-202
Manufacturer:EDAC
Manufacturer Number:837-014-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With a 3A amperage rating and Copper Alloy contact material, it delivers efficient power transmission. Its dual-row design with 14 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for demanding applications. The straight mount orientation simplifies installation, making it a versatile choice for various projects. Explore our range of connectors for seamless board-to-board integration.