837-014-542-212

Heilind Number:EDA837-014-542-212
Manufacturer:EDAC
Manufacturer Number:837-014-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for optimal durability. With two rows of copper alloy contacts, it offers reliable connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing accommodate up to 14 positions, ensuring seamless integration. Built to withstand extreme conditions, this connector has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Explore our range of connectors for more essential solutions in the world of electronics.