837-014-542-802

Heilind Number:EDA837-014-542-802
Manufacturer:EDAC
Manufacturer Number:837-014-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this two-row connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and 14 positions, it offers seamless integration for your board-to-board connections. The vibrant green color adds a touch of visual distinction, while the straight mount orientation and .2-inch row spacing allow for easy installation. Trust in this connector for efficient power delivery, with a 3A amperage rating meeting your high-power demands. Elevate your connectivity game with this essential component for your electronic projects.