837-014-542-804

Heilind Number:EDA837-014-542-804
Manufacturer:EDAC
Manufacturer Number:837-014-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-804

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring robust performance even in demanding environments. With a current rating of 3 A, it can handle power-hungry applications with ease. Its Copper Alloy contact material guarantees efficient signal transmission, while the two rows of 14 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation on your board, making it a convenient and essential component for your connectivity needs. Elevate your PCB connections with this high-performance Card Edge Connector.