837-014-542-808

Heilind Number:EDA837-014-542-808
Manufacturer:EDAC
Manufacturer Number:837-014-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-542-808

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust design crafted from UL 94V-0 Diallyl Phthalate, ensuring unparalleled durability. With two rows of copper alloy contacts, it offers seamless connectivity with a total of 14 positions. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB, while the straight mount orientation simplifies installation. Designed for optimal performance in demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless board-to-board communication in your electronic projects.