837-014-544-208

Heilind Number:EDA837-014-544-208
Manufacturer:EDAC
Manufacturer Number:837-014-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-544-208

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in extreme conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the two rows and 14 positions allow for versatile connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.