837-014-544-212

Heilind Number:EDA837-014-544-212
Manufacturer:EDAC
Manufacturer Number:837-014-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for impeccable performance, this connector features a vibrant green color and boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 14 positions for seamless board-to-board connections. Engineered for versatility, its straight mount orientation suits diverse applications. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB assembly process with this indispensable component.