837-014-544-802

Heilind Number:EDA837-014-544-802
Manufacturer:EDAC
Manufacturer Number:837-014-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-544-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficiency. With two rows and a pitch of .156 inches, it offers secure and precise board-to-board connections. The straight mount orientation and 14 positions provide versatility for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your PCB connections with this essential component.