837-014-544-808

Heilind Number:EDA837-014-544-808
Manufacturer:EDAC
Manufacturer Number:837-014-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-544-808

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, designed for robust performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a double-row configuration and 14 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience under extreme conditions. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB designs. Elevate your connectivity solutions with this high-performance Card Edge Connector.