837-014-555-212

Heilind Number:EDA837-014-555-212
Manufacturer:EDAC
Manufacturer Number:837-014-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it offers stable power transmission for demanding applications. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and efficient connections. Supporting 14 positions, it facilitates versatile PCB interconnection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various setups, from industrial machinery to automotive systems. Trust in this connector for seamless board-to-board connectivity in critical electronic projects.