837-014-555-802

Heilind Number:EDA837-014-555-802
Manufacturer:EDAC
Manufacturer Number:837-014-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-555-802

Detailed Description

Upgrade your high-temperature electronic connections with our Green Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a durable housing constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh operating environments. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides secure and efficient connectivity for up to 14 positions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where stability and longevity are paramount. Its straight mount orientation allows for easy installation, making it a versatile choice for a wide range of electronic devices. Trust in the quality and performance of our Card Edge Connector to keep your systems running smoothly.