837-014-555-808

Heilind Number:EDA837-014-555-808
Manufacturer:EDAC
Manufacturer Number:837-014-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-555-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a durable design ideal for demanding applications. This green connector, with a housing crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme environments. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and precise connectivity. With 14 positions available, this connector allows for multiple connections. Its straight mount orientation facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.