837-014-555-812

Heilind Number:EDA837-014-555-812
Manufacturer:EDAC
Manufacturer Number:837-014-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-555-812

Detailed Description

Introducing our high temperature Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a dual-row configuration and 14 positions, it offers ample connectivity for various applications. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in extreme conditions. Its straight mount orientation and .156 inch pitch make it easy to integrate into PCB assemblies, providing seamless board-to-board connectivity. Upgrade your systems with this high-quality connector, a essential component for robust and efficient electronic setups.