837-014-556-201

Heilind Number:EDA837-014-556-201
Manufacturer:EDAC
Manufacturer Number:837-014-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With a dual-row configuration and a total of 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is ideal for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.