837-014-556-212

Heilind Number:EDA837-014-556-212
Manufacturer:EDAC
Manufacturer Number:837-014-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-556-212

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row layout and 14 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage and straight mount orientation for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.