837-014-556-802

Heilind Number:EDA837-014-556-802
Manufacturer:EDAC
Manufacturer Number:837-014-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-556-802

Detailed Description

Enhance connectivity in high-temperature environments with our reliable High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with standards. With a dual-row layout and 14 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees secure and efficient data transmission. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy accessibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions today with this essential component.