837-014-556-812

Heilind Number:EDA837-014-556-812
Manufacturer:EDAC
Manufacturer Number:837-014-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-556-812

Detailed Description

Upgrade your high temperature PCB connections with this durable and efficient Card Edge Connector. Designed for reliable performance in extreme conditions, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring both heat resistance and conductivity. With a pitch of .156 in and two rows of 14 positions, this connector offers seamless connectivity for your circuit boards. Its straight mount orientation and compact design make it easy to integrate, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this green-colored connector for secure and efficient board-to-board connections in your electronic applications.