837-014-558-103

Heilind Number:EDA837-014-558-103
Manufacturer:EDAC
Manufacturer Number:837-014-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-103

Detailed Description

Enhance your high temperature PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring efficient power transmission at a maximum amperage of 3 A. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The right angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.