837-014-558-104

Heilind Number:EDA837-014-558-104
Manufacturer:EDAC
Manufacturer Number:837-014-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a striking green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for efficient power transmission. With a single row layout, it offers 14 positions at a pitch of .156 inches, ensuring seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic assemblies with this reliable and high-performing connector.