837-014-558-108

Heilind Number:EDA837-014-558-108
Manufacturer:EDAC
Manufacturer Number:837-014-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector offers a reliable amperage of 3A and boasts a robust housing material of UL 94V-0 Diallyl Phthalate. With a single row configuration and 14 positions, it ensures seamless integration on your board. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a convenient right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for your electronic projects.