837-014-558-201

Heilind Number:EDA837-014-558-201
Manufacturer:EDAC
Manufacturer Number:837-014-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a compact design and a right-angle mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material ensures reliable conductivity, while the dual-row configuration with 14 positions offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial applications where reliability is paramount. Upgrade your board-to-board connections with this essential component, a must-have in your electronic assembly toolkit.