837-014-558-604

Heilind Number:EDA837-014-558-604
Manufacturer:EDAC
Manufacturer Number:837-014-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-604

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation. Boasting a single row configuration, it features 14 contact positions with copper alloy material for efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Ideal for right-angle mounting, it withstands temperatures ranging from -40 to 105°C, making it perfect for industrial applications. Upgrade your PCB connections with this essential component.