837-014-558-804

Heilind Number:EDA837-014-558-804
Manufacturer:EDAC
Manufacturer Number:837-014-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme environments. Its two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches offer secure and efficient connectivity for up to 14 positions. The right-angle mount orientation facilitates seamless integration into your PCB setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for your connectivity needs. Ideal for various applications, it guarantees high performance and longevity, making it a valuable addition to your electronic components arsenal.