837-014-558-807

Heilind Number:EDA837-014-558-807
Manufacturer:EDAC
Manufacturer Number:837-014-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-807

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for seamless performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts providing a stable and efficient connection, it offers a maximum amperage of 3 A and supports up to 14 positions. The right-angle mount orientation ensures easy and secure installation on your PCB, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your critical applications in various industries. Trust in its quality and durability to keep your systems running smoothly.