837-014-558-808

Heilind Number:EDA837-014-558-808
Manufacturer:EDAC
Manufacturer Number:837-014-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a dual-row configuration and 14 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and a pitch of .156 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.