837-014-558-812

Heilind Number:EDA837-014-558-812
Manufacturer:EDAC
Manufacturer Number:837-014-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in harsh conditions. With two rows and 14 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Trust in its quality and performance for seamless electronic connections.