837-014-559-101

Heilind Number:EDA837-014-559-101
Manufacturer:EDAC
Manufacturer Number:837-014-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-559-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. This green connector features a single row design with a total of 14 positions, suitable for a wide range of applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures both high temperature resistance and superior conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in your design. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Trust in this connector for secure and efficient board-to-board connections in your projects.