837-014-559-108

Heilind Number:EDA837-014-559-108
Manufacturer:EDAC
Manufacturer Number:837-014-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a compact form factor with a single row and 14 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it offers reliable connectivity for your electronic devices. The right-angle mount orientation and .156-inch pitch provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for efficient board-to-board connections in a variety of applications.