837-014-559-207

Heilind Number:EDA837-014-559-207
Manufacturer:EDAC
Manufacturer Number:837-014-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-559-207

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 14 positions, it offers seamless integration for your PCB projects. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches enhance efficiency. Offering a secure right-angle mount orientation, it guarantees a stable connection. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.