837-014-559-603

Heilind Number:EDA837-014-559-603
Manufacturer:EDAC
Manufacturer Number:837-014-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-559-603

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. Its Copper Alloy contacts offer reliable conductivity, while the 14 positions and 1 row configuration ensure seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for PCB applications, this connector boasts a robust operating temperature range of -40 to 105°C, making it ideal for even the most demanding environments. Trust in our quality connector for all your board-to-board PCB connection needs.