837-014-559-804

Heilind Number:EDA837-014-559-804
Manufacturer:EDAC
Manufacturer Number:837-014-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-559-804

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a double-row configuration and 14 positions, it offers ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Elevate your PCB assembly with this essential component.