837-014-560-201

Heilind Number:EDA837-014-560-201
Manufacturer:EDAC
Manufacturer Number:837-014-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring optimal conductivity. With two rows and a pitch of .156 inches, it offers secure attachment for up to 14 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, particularly in PCB connectors and board-to-board connections. Trust this connector to deliver superior functionality and longevity in demanding industrial settings.