837-014-560-202

Heilind Number:EDA837-014-560-202
Manufacturer:EDAC
Manufacturer Number:837-014-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-560-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. With a vibrant Green color, this connector is not only functional but visually appealing. Boasting a durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability in high-temperature environments. Featuring two rows of Copper Alloy contacts, each capable of handling up to 3A of current, this connector offers a total of 14 positions with a pitch of .156 inches. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.